TE Connectivity 4-2176067-5 technical specifications.
| Package/Case | 0201 |
| Height | 0.01inch |
| Length | 0.024inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 82.5R |
| RoHS Compliant | Yes |
| Series | CRG, Neohm |
| Tolerance | 1% |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-2176067-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.