TE Connectivity 4-2176070-2 technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin, Matte |
| Depth | 3.2mm |
| Height | 0.026inch |
| Length | 0.248inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 510R |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Termination | Wraparound |
| Tolerance | 1% |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-2176070-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.