TE Connectivity 4-2176073-5 technical specifications.
| Package/Case | 0201 |
| Height | 0.011inch |
| Length | 0.023inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 1.54kR |
| RoHS Compliant | Yes |
| Series | CPF, Neohm |
| Tolerance | 0.5% |
| Width | 0.011inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-2176073-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.