
TE Connectivity 4-2176075-1 technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Inductance | 4.4nH |
| Length | 0.024inch |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | 3640 |
| Shielding | Unshielded |
| Test Frequency | 500MHz |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-2176075-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.