Surface mount fixed resistor with 357k Ohm resistance and 0.1% tolerance. Features a 0805 case code (2012 metric) and thin film resistor type. Rated for 0.25W (250mW) power dissipation and 150V operating voltage. Operates across a -55°C to 155°C temperature range. Packaged in tape and reel for automated assembly.
TE Connectivity 4-2176094-6 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Height | 0.026inch |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Operating Supply Voltage | 150V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 357kR |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | RP73P, Holsworthy |
| Termination | Solder |
| Tolerance | 0.1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-2176094-6 to view detailed technical specifications.
No datasheet is available for this part.