TE Connectivity 4-435166-7 technical specifications.
| Actuator Type | Rocker |
| Body Material | Glass, PET, Polyester |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 3.56mm |
| Electrical Life | 7000Cycles |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Mechanical Life | 7000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Package Quantity | 44 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Sealable | Yes (With) |
| Series | 7000 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 4-435166-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.