TE Connectivity 4-435640-8 technical specifications.
| Actuator Type | Rocker |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 3.56mm |
| ELV | Compliant |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Positions | 5 |
| Package Quantity | 44 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | 7100 |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| Washable | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 4-435640-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.