8-position SPST rotary and slide actuator DIP switch featuring a raised rocker actuator. This through-hole mounted component offers PC pin termination with gold-plated copper alloy contacts, rated for 0.06A at 24VDC and a maximum of 1A. Operating across a temperature range of -55°C to 105°C, it boasts a flammability rating of UL94 V-0 and a 2.54mm pitch.
TE Connectivity 4-435640-9 technical specifications.
| Actuator Type | Rocker |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 0.14inch |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.34inch |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 0.88inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 8 |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 40V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 4-435640-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.