
Sealed, 4-position rotary and slide actuator DIP switch featuring a rocker actuator with a 1.27mm length. This through-hole mount switch offers gold-plated copper contacts rated for 1.5A and 50V DC, with a 2.54mm terminal pitch. Designed for a wide operating temperature range of -55°C to 105°C, it is RoHS and ELV compliant, lead-free, and washable.
TE Connectivity 4-5435166-9 technical specifications.
| Actuator Length | 1.27mm |
| Actuator Type | Rocker |
| Contact Current Rating | 1.5A |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 0.14inch |
| ELV | Compliant |
| Height | 0.29inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Length | 3.556mm |
| Length | 12.19mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | 7000 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 50V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-5435166-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.