
9-position sealed rotary and slide actuator DIP switch featuring through-hole mounting and straight orientation. This SPST switch offers a 1A contact current rating with gold-plated copper alloy contacts and a 40V DC rated voltage. Constructed with a glass, PET, and polyester body, it boasts a 2000-cycle electrical and mechanical life, operating between -55°C and 105°C. The blue housing and 2.54mm terminal pitch ensure compatibility with standard PCB layouts.
TE Connectivity 4-5435640-0 technical specifications.
| Actuator Length | 1.27mm |
| Actuator Material | Polyester |
| Actuator Type | Rocker |
| Body Material | Glass, PET, Polyester |
| Package/Case | DIP |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 0.14inch |
| Current Rating | 60mA |
| Depth | 9.65mm |
| Electrical Life | 2000Cycles |
| ELV | Compliant |
| Height | 0.34inch |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 0.98inch |
| Max Operating Temperature | 105°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 9 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | 7100 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 40V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-5435640-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.