Sealed 10-position rotary and slide actuator DIP switch featuring a rocker actuator and SPST throw configuration. This through-hole mount switch offers a 1A contact current rating with gold-plated copper alloy contacts and a 0.14-inch contact post length. Operating across a -55°C to 105°C temperature range, it boasts 2000 electrical and mechanical life cycles and a 40V DC rated voltage. Constructed with glass, PET, and polyester body materials, this blue, washable, and sealable switch utilizes PC pins for termination with a 2.54mm terminal pitch.
TE Connectivity 4-5435640-1 technical specifications.
| Actuator Type | Rocker |
| Body Material | Glass, PET, Polyester |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 0.14inch |
| Electrical Life | 2000Cycles |
| ELV | Compliant |
| Height | 0.34inch |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 27.43mm |
| Max Operating Temperature | 105°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | 7100 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 40V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-5435640-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.