
TE Connectivity 4-5435640-7 technical specifications.
| Mount | Through Hole |
| Number of Positions | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-5435640-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.