
SPDT locking toggle switch featuring a straight, through-hole termination with solder mounting. This illuminated switch boasts a chrome-plated brass actuator with a 15mm length and a black body. It offers a contact current rating of 400mA and a voltage rating of 20V (AC/DC), with gold-plated copper alloy contacts. With an electrical life of 50,000 cycles and a mechanical life of 100,000 cycles, it operates within a temperature range of -20°C to 70°C and is UL94 V-0 flammability rated.
TE Connectivity 4-6437630-0 technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 15mm |
| Actuator Material | Brass |
| Color | Black |
| Contact Current Rating | 400mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Solder |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Termination | Through Hole |
| Throw Configuration | SPDT |
| Type | Switch |
| Voltage Rating | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-6437630-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.