Miniature toggle switch featuring a DPDT throw configuration and a straight, through-hole termination for solder mounting. This illuminated switch offers a 6A contact current rating with silver-plated copper alloy contacts and a 125V voltage rating (up to 250V AC). It boasts a mechanical life of 50,000 cycles and an electrical life of 30,000 cycles, operating within a temperature range of -20°C to 70°C. Constructed with a brass actuator and a UL94 V-0 flammability rating, this RoHS compliant component is sealable.
TE Connectivity 4-6437630-1 technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 10.5mm |
| Actuator Material | Brass |
| Color | Black |
| Contact Current Rating | 6A |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Electrical Life | 30000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Solder |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Termination | Through Hole |
| Throw Configuration | DPDT |
| Type | Switch |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-6437630-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.