
Miniature toggle switch featuring a DPDT throw configuration and three positions with Mom-Off-Mom function. Offers a 6A contact current rating with silver-plated copper alloy contacts and a 250V AC maximum voltage rating. Designed for solder termination and panel mounting, this non-illuminated switch boasts IP67, waterproof, and dust-tight ratings, with a mechanical life of 100,000 cycles and electrical life of 50,000 cycles. The chrome-plated brass standard round actuator extends 10.5mm, and the unit operates within a -20°C to 70°C temperature range.
TE Connectivity 4-6437630-3 technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 10.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Color | Black |
| Contact Current Rating | 6A |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 6A |
| Depth | 13mm |
| Electrical Life | 50000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Length | 14.8mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Solder |
| Number of Positions | 3 |
| Operating Supply Voltage | 125V |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | F |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Type | Switch |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-6437630-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.