
DPDT toggle switch featuring a round, chrome-plated brass lever with a 10.5mm length. Rated for 6A at 250VAC, this non-illuminated, panel-mount switch offers a 100,000-cycle mechanical life and 50,000-cycle electrical life. Constructed with a copper alloy contact material and silver plating, it boasts IP67, waterproof, and dust-tight ratings. The switch operates within a -20°C to 70°C temperature range and is RoHS compliant.
TE Connectivity 4-6437630-5 technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 10.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Color | Black |
| Contact Current Rating | 6A |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 13mm |
| Electrical Life | 50000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 14.8mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 100000Cycles |
| Mount | Solder |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | F |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Type | Switch |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-6437630-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
