TE Connectivity 4-6609089-1 technical specifications.
| Current | 16A |
| Current Rating | 16A |
| Inductance | 2.1mH |
| Leakage Current | 760uA |
| Max Current Rating | 16A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Bulkhead |
| Operating Frequency | 50|60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | WG |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 4-6609089-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.