TE Connectivity 4-6609089-6 technical specifications.
| Current | 16A |
| Inductance | 540uH |
| Length | 37.8mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount, Panel |
| Operating Frequency | 50|60 Hz |
| Series | WG |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-6609089-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.