TE Connectivity 4-6609987-9 technical specifications.
| Package/Case | Module |
| Current | 15A |
| Current Rating | 15A |
| Depth | 41.65mm |
| ELV | Compliant |
| Features | Shielded |
| Leakage Current | 24uA |
| Length | 51.76mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Screw, Flanges |
| Number of Contacts | 3 |
| Operating Frequency | 50/60Hz |
| Package Quantity | 40 |
| RoHS Compliant | Yes |
| Series | SRB, Corcom |
| Termination | Faston |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-6609987-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.