TE Connectivity 4000-01A19K999 technical specifications.
| Package/Case | 120 |
| Depth | 38.1mm |
| Length | 82.6mm |
| Mount | Panel |
| Nominal Primary Voltage | 120V |
| Nominal Secondary Voltage | 5V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Weight | 308g |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4000-01A19K999 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.