
TE Connectivity 4000-01C02BB999 technical specifications.
| ELV | Compliant |
| Height | 47.8mm |
| Height - Seated (Max) | 42.67mm |
| Lead Free | Lead Free |
| Length | 82.55mm |
| Mount | Chassis Mount |
| Nominal Primary Voltage | 120V |
| Nominal Secondary Voltage | 24V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | 4000 |
| Termination | Quick Connect |
| Weight | 0.881lb |
| Width | 35.56mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4000-01C02BB999 to view detailed technical specifications.
No datasheet is available for this part.
