TE Connectivity 4000-01C02BC999 technical specifications.
| Lead/Base Style | Screw |
| Mount | Chassis Mount, Flanges |
| Nominal Primary Voltage | 120V |
| Nominal Secondary Voltage | 24V |
| Package Quantity | 312 |
| Packaging | Bulk |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | 4000 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4000-01C02BC999 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
