TE Connectivity 4000-01E07AE999 technical specifications.
| Depth | 47.75mm |
| ELV | Compliant |
| Frequency | 60Hz |
| Height | 2.42inch |
| Height - Seated (Max) | 61.47mm |
| Lead Free | Contains Lead |
| Lead/Base Style | Quick Connect |
| Length | 90.47mm |
| Mount | Chassis Mount, Flanges |
| Nominal Primary Voltage | 120V |
| Nominal Secondary Voltage | 24V |
| Output Power | 40W |
| Package Quantity | 100 |
| Packaging | Bulk |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | 4000 |
| Termination | Quick Connect |
| Weight | 635g |
| Width | 55.58mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4000-01E07AE999 to view detailed technical specifications.
No datasheet is available for this part.