TE Connectivity 4000-01E07U999 technical specifications.
| Mount | Screw, Clamp |
| Nominal Primary Voltage | 120V |
| Nominal Secondary Voltage | 12V |
| Packaging | Bulk |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | 4000, Products Unlimited |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4000-01E07U999 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.