TE Connectivity 4000-01J15AE999 technical specifications.
| Depth | 63.5mm |
| Lead/Base Style | Quick Connect |
| Length | 101.6mm |
| Mount | Chassis Mount, Flanges |
| Nominal Primary Voltage | 120V |
| Nominal Secondary Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | 4000, Products Unlimited |
| Termination | Quick Connect |
| Weight | 2.4lb |
| Width | 63.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4000-01J15AE999 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.