TE Connectivity 4000-01L15K999 technical specifications.
| Height - Seated (Max) | 46.48mm |
| Length | 101.6mm |
| Mount | Chassis Mount, Flanges |
| Nominal Primary Voltage | 120V |
| Nominal Secondary Voltage | 12V |
| Packaging | Bulk |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | 4000, Products Unlimited |
| Termination | Wire Leads |
| Weight | 2.2lb |
| Width | 63.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4000-01L15K999 to view detailed technical specifications.
No datasheet is available for this part.