This 120V 24V single-winding power transformer is designed for chassis mount applications and is compliant with lead-free standards. The transformer has a maximum seated height of 47.75mm and measures 82.55mm in length and 54.61mm in width. It is available in bulk packaging with 100 units per package and weighs 1.2lb. The transformer is RoHS compliant and suitable for use in general applications.
TE Connectivity 4000-01M04K999 technical specifications.
| ELV | Compliant |
| Height - Seated (Max) | 47.75mm |
| Lead Free | Lead Free |
| Length | 82.55mm |
| Mount | Chassis Mount, Flanges |
| Nominal Primary Voltage | 120V |
| Nominal Secondary Voltage | 24V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | 4000 |
| Termination | Wire Leads |
| Weight | 1.2lb |
| Width | 54.61mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4000-01M04K999 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.