
TE Connectivity 4000-03C02K999 technical specifications.
| Depth | 41.28mm |
| ELV | Compliant |
| Height | 47.75mm |
| Height - Seated (Max) | 47.75mm |
| Lead Free | Contains Lead |
| Length | 82.55mm |
| Mount | Chassis Mount, Flanges |
| Nominal Primary Voltage | 277V |
| Nominal Secondary Voltage | 24V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | 4000 |
| Termination | Wire Leads |
| Weight | 0.89lb |
| Width | 44.07mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4000-03C02K999 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
