TE Connectivity 4000-04E07BB999 technical specifications.
| Depth | 53.98mm |
| ELV | Compliant |
| Height - Seated (Max) | 55.58mm |
| Lead/Base Style | Quick Connect |
| Length | 90.56mm |
| Mount | Chassis Mount, Flanges |
| Nominal Primary Voltage | 480V |
| Nominal Secondary Voltage | 12V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | 4000 |
| Termination | Quick Connect |
| Weight | 1.4lb |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4000-04E07BB999 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.