
TE Connectivity 4000-08J41K999 technical specifications.
| Package/Case | 120 |
| ELV | Non-Compliant |
| Height | 31.75mm |
| Lead Free | Contains Lead |
| Length | 101.6mm |
| Mount | Chassis Mount, Flanges |
| Nominal Primary Voltage | 120V |
| Nominal Secondary Voltage | 24V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Primary Winding(s) | Single |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | 4000 |
| Termination | Wire Leads |
| Width | 63.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4000-08J41K999 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
