TE Connectivity 4000-09A19BB999 technical specifications.
| Depth | 38.1mm |
| Element Configuration | Single |
| ELV | Compliant |
| Height - Seated (Max) | 49.53mm |
| Lead/Base Style | Quick Connect |
| Length | 82.55mm |
| Mount | Chassis Mount |
| Nominal Primary Voltage | 240V |
| Nominal Secondary Voltage | 5V |
| Packaging | Bulk |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | 4000, Products Unlimited |
| Termination | Quick Connect |
| Width | 57.15mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4000-09A19BB999 to view detailed technical specifications.
No datasheet is available for this part.