TE Connectivity 4000-60E07K999 technical specifications.
| ELV | Compliant |
| Height - Seated (Max) | 55.57mm |
| Length | 90.47mm |
| Mount | Chassis Mount, Flanges |
| Nominal Primary Voltage | 24V |
| Nominal Secondary Voltage | 24V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | 4000 |
| Termination | Wire Leads |
| Width | 54.61mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4000-60E07K999 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.