
TE Connectivity 4000-78AW18K999 technical specifications.
| Depth | 65.02mm |
| ELV | Compliant |
| Height - Seated (Max) | 55.58mm |
| Length | 90.47mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Mount | Chassis Mount, Chassis, Flanges |
| Nominal Primary Voltage | 575V |
| Nominal Secondary Voltage | 24V |
| Package Quantity | 300 |
| Packaging | Bulk |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | 4000 |
| Termination | Wire Leads |
| Weight | 2.1lb |
| Width | 63.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4000-78AW18K999 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
