TE Connectivity 4000Y01AW18K999 technical specifications.
| Height - Seated (Max) | 55.58mm |
| Length | 90.47mm |
| Mount | Chassis Mount, Flanges |
| Nominal Primary Voltage | 120V |
| Nominal Secondary Voltage | 5V |
| Packaging | Box |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | 4000, Products Unlimited |
| Termination | Wire Leads |
| Width | 66.55mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4000Y01AW18K999 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.