This general power transformer features a single primary and secondary winding. It is designed for chassis mount applications and is available in bulk packaging. The transformer is non-radiation hardened and compliant with RoHS regulations. It is not compliant with ELV regulations.
TE Connectivity 4000Y08J41K999 technical specifications.
| ELV | Non-Compliant |
| Length | 101.6mm |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Primary Winding(s) | Single |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | 4000, Products Unlimited |
| Termination | Wire Leads |
| Width | 63.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4000Y08J41K999 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.