TE Connectivity 4000Y09AW18K999 technical specifications.
| Depth | 65.02mm |
| Length | 90.56mm |
| Mount | Flanges |
| Nominal Primary Voltage | 240V |
| Nominal Secondary Voltage | 5V |
| Packaging | Box |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4000Y09AW18K999 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.