Triple-axis accelerometer with a ±2 g acceleration range. Features a device sensitivity of 1000 mV/g and operates with a supply voltage range of 5 V to 30 V, with typical voltages including 9 V, 12 V, 15 V, 18 V, and 24 V. This 6-pin component is designed for operation between -40 °C and 85 °C.
TE Connectivity 4030-002-120 technical specifications.
| Axis Type | Triple |
| Acceleration | ±2g |
| Max Operating Supply Voltage | 30V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Device Sensitivity Range | 1000mV/g |
| Min Operating Supply Voltage | 5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 4030-002-120 to view detailed technical specifications.
No datasheet is available for this part.