TE Connectivity 404802692043 technical specifications.
| ELV | Compliant |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 10R |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | MCU |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| Voltage Rating | 315V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 404802692043 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.