TE Connectivity 404806392008 technical specifications.
| ELV | Compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Radial |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Resistance | 2kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | 4295 |
| Termination | Through Hole |
| Tolerance | 10% |
| Voltage Rating | 220V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 404806392008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.