TE Connectivity 404806411017 technical specifications.
| ELV | Compliant |
| Mount | Radial |
| Resistance | 2MR |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Tolerance | 10% |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 404806411017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.