TE Connectivity 404807003004 technical specifications.
| ELV | Compliant |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 102R |
| RoHS Compliant | Yes |
| Series | PC9 |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage Rating | 315V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 404807003004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.