TE Connectivity 404807003007 technical specifications.
| ELV | Compliant |
| Military Standard | Not |
| Mount | Radial |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 20% |
| Voltage Rating | 315V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 404807003007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.