TE Connectivity 409HS-10K technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistor Type | Cermet |
| Series | 409H |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 409HS-10K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.