TE Connectivity 409HS102M technical specifications.
| ELV | Compliant |
| Length | 9mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 500mW |
| Mount | Radial |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 1kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | 409, Citec |
| Termination | Pin |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 409HS102M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.