TE Connectivity 409HS502M technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 3 |
| Min Operating Temperature | -25 |
| Package Length | 11.5 |
| Tolerance | 20 |
| Package Width | 8.8 |
| Package Height | 6.2 |
| Resistance | 5000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.40.80.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 409HS502M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.