
TE Connectivity 40G432 technical specifications.
| Body Material | Stainless Steel |
| ELV | Compliant |
| Lead Free | Lead Free |
| Material | Plastic |
| Mount | DIN Rail |
| Mounting Style | SOCKET |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 40G432 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.