
Single-phase EMI/RFI power line filter designed for general purpose applications. Features a 40A current rating and a maximum AC voltage rating of 250V, operating at 50/60Hz. This chassis-mount filter includes flanges and panel mounting options with stud termination. It is RoHS compliant and lead-free, with a leakage current of 1.25mA. Approvals include UL, CSA, and VDE.
TE Connectivity 40VSK6 technical specifications.
| Approvals | UL, CSA, VDE |
| Current | 40A |
| Current Rating | 40A |
| Depth | 55.4mm |
| Frequency | 60Hz |
| Gender | Male |
| Lead Free | Lead Free |
| Leakage Current | 1.25mA |
| Length | 152.4mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges, Panel |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 4 |
| Packaging | Bulk |
| Primary Type | GENERAL PURPOSE |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SK |
| Termination | Stud |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 79.25mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 40VSK6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
