
SMB RF coaxial connector, straight orientation, male gender, panel mount bulkhead design. Features 50 Ohm impedance, 4GHz maximum frequency, and 335V voltage rating. Constructed with brass contact material and PTFE dielectric, offering gold plating on center contact and body. Rated for 500 mating cycles and operates within a -65°C to 165°C temperature range.
TE Connectivity 415006-1 technical specifications.
| Body Plating | Nickel |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Lead Free | Not Applicable |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Carton |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 415006-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.