
TE Connectivity 416PA101M technical specifications.
| Depth | 8.1mm |
| ELV | Compliant |
| Height | 7.8mm |
| Length | 6.8mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 200mW |
| Mount | Radial |
| Number of Turns | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 100R |
| Resistance Tolerance | 25% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Sealable | Semi-Sealed |
| Series | 416, Citec |
| Termination | PC Pins |
| Tolerance | 25% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 416PA101M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.