Cermet trimmer resistor, 0.2W power dissipation, 5kR resistance with 25% tolerance. Features a single turn adjustment, radial mount, and pin termination. Operates within a temperature range of -25°C to 100°C, with a 100V DC rated voltage. Semi-sealed for protection, this component is RoHS compliant.
TE Connectivity 416PA502M technical specifications.
| Depth | 8.1mm |
| ELV | Compliant |
| Height | 7.8mm |
| Length | 6.8mm |
| Max Operating Temperature | 100°C |
| Max Power Dissipation | 200mW |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Radial |
| Number of Turns | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 5kR |
| Resistance Tolerance | 25% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Sealable | Semi-Sealed |
| Series | 416, Citec |
| Termination | Pin |
| Tolerance | 25% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 416PA502M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.